JPY | USD

OPA191IDBVT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
2,463 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 416.00000 ¥416.00
10 373.20000 ¥3,732.00
25 352.80000 ¥8,820.00
100 305.76000 ¥30,576.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44218-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥290.07200
  • Cut Tape (CT)  : 296-44218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,463 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥416.00000
  • Tape & Reel (TR)  : 296-44386-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥224.97967
  • Cut Tape (CT)  : 296-44386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: ¥361.00000
  • Digi-Reel®  : 296-44386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®

OPA191IDBVT

Datasheet
Digi-Key Part Number 296-44218-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA191IDBVT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA191, 2191, 4191 Datasheet
Manufacturer Product Page OPA191IDBVT Specifications
EDA / CAD Models OPA191IDBVT by SnapEDA
OPA191IDBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5.5V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 5pA
Voltage - Input Offset 5µV
Current - Supply 140µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA191IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥361.00000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

¥83.00000 Details

ISL21010DFH310Z-TK

IC VREF SERIES 0.2% SOT23-3

Renesas Electronics America Inc

¥207.00000 Details

CSD15380F3

MOSFET N-CH 20V 500MA 3PICOSTAR

Texas Instruments

¥55.00000 Details

INA2180A2IDSGR

IC CURR SENSE 2 CIRCUIT

Texas Instruments

¥84.00000 Details

TPS7A5301RPST

IC REG LINEAR POS ADJ 4A 12VQFN

Texas Instruments

¥529.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44218-6