JPY | USD

OPA191IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 361.00000 ¥361.00
10 324.30000 ¥3,243.00
25 306.60000 ¥7,665.00
100 265.74000 ¥26,574.00
250 252.10400 ¥63,026.00
500 226.21400 ¥113,107.00
1,000 224.98000 ¥224,980.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44218-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥290.07200
  • Cut Tape (CT)  : 296-44218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,463 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥416.00000
  • Digi-Reel®  : 296-44218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,463 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44386-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥224.97967
  • Cut Tape (CT)  : 296-44386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: ¥361.00000

OPA191IDBVR

Datasheet
Digi-Key Part Number 296-44386-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA191IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA191, 2191, 4191 Datasheet
Manufacturer Product Page OPA191IDBVR Specifications
EDA / CAD Models OPA191IDBVR by SnapEDA
OPA191IDBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5.5V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 5pA
Voltage - Input Offset 5µV
Current - Supply 140µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2191IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥469.00000 Details

THS4281DBVT

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

¥473.00000 Details

MEE1S0509SC

DC DC CONVERTER 9V 1W

Murata Power Solutions Inc.

¥621.00000 Details

OPA2227UA

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥766.00000 Details

TLV3401IDBVR

IC OUT COMPARATR NANOPWR SOT23-5

Texas Instruments

¥294.00000 Details

REF102CU

IC VREF SERIES 0.025% 8SOIC

Texas Instruments

¥1,471.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44386-6