OPA189IDBVT Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
401 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 353.00000 ¥353
10 317.70000 ¥3,177
25 300.32000 ¥7,508
100 260.26000 ¥26,026

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-OPA189IDBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥191.69600
  • Cut Tape (CT)  : 296-OPA189IDBVRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,865 - Immediate
  • Unit Price: ¥343.00000
  • Digi-Reel®  : 296-OPA189IDBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,865 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-OPA189IDBVTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥246.91600
  • Digi-Reel®  : 296-OPA189IDBVTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 401 - Immediate
  • Unit Price: Digi-Reel®

OPA189IDBVT

Datasheet
Digi-Key Part Number 296-OPA189IDBVTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA189IDBVT
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA189, OPA2189 Datasheet
Manufacturer Product Page OPA189IDBVT Specifications
EDA / CAD Models OPA189IDBVT by SnapEDA
OPA189IDBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 14MHz
Current - Input Bias 70pA
Voltage - Input Offset 0.4µV
Current - Supply 1.3mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ ±18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA189
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2189IDGKR

DUAL, 14MHZ, MUX-FRIENDLY, LOW-N

Texas Instruments

¥535.00000 Details

OPA189IDBVR

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥343.00000 Details

OPA2189IDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

¥535.00000 Details

SY89329VMG-TR

IC TRNSLTR UNIDIRECTIONAL 8MLF

Microchip Technology

¥565.00000 Details

LTC6993IDCB-1#TRMPBF

IC MULTIVIBRATOR 11NS 6DFN

Analog Devices Inc.

¥503.00000 Details

1-2227303-2

CONN SFP CAGE PRESS-FIT R/A

TE Connectivity AMP Connectors

¥210.00000 Details
Additional Resources
Standard Package 1
Other Names 296-OPA189IDBVTCT