JPY | USD

OPA189IDBVR Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
21,506 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 342.00000 ¥342.00
10 306.80000 ¥3,068.00
25 289.52000 ¥7,238.00
100 246.67000 ¥24,667.00
250 231.61600 ¥57,904.00
500 202.66400 ¥101,332.00
1,000 191.19100 ¥191,191.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-OPA189IDBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥192.13133
  • Digi-Reel®  : 296-OPA189IDBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,506 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-OPA189IDBVTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: ¥247.47600
  • Cut Tape (CT)  : 296-OPA189IDBVTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: ¥354.00000
  • Digi-Reel®  : 296-OPA189IDBVTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA189IDBVR

Datasheet
Digi-Key Part Number 296-OPA189IDBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number OPA189IDBVR
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets OPA189, OPA2189 Datasheet
Manufacturer Product Page OPA189IDBVR Specifications
EDA / CAD Models OPA189IDBVR by SnapEDA
OPA189IDBVR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 14MHz
Current - Input Bias 70pA
Voltage - Input Offset 400nV
Current - Supply 1.3mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ ±18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA189
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2189IDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

¥536.00000 Details

ADS8685IPWR

IC ADC 16BIT SAR 16TSSOP

Texas Instruments

¥812.00000 Details

OPA2189IDGKR

DUAL, 14MHZ, MUX-FRIENDLY, LOW-N

Texas Instruments

¥536.00000 Details

OPA188AIDBVR

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥329.00000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

¥35.00000 Details

LP5907MFX-2.5/NOPB

IC REG LINEAR 2.5V 250MA SOT23-5

Texas Instruments

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 296-OPA189IDBVRCT