JPY | USD
Favorite

OPA170ASDRLTEP General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-5
Price & Procurement
6,422 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 425.00000 ¥425
10 381.70000 ¥3,817
25 360.88000 ¥9,022
100 296.72000 ¥29,672

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40432-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥266.24800
  • Digi-Reel®  : 296-40432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,422 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA170ASDRLTEP

Datasheet
Digi-Key Part Number 296-40432-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA170ASDRLTEP
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 110µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-5
Base Part Number OPA170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

¥4,016.00000 Details
You May Also Be Interested In

S5BC-13-F

DIODE GEN PURP 100V 5A SMC

Diodes Incorporated

¥54.00000 Details

LTC1154HS8#PBF

IC GATE DRVR HIGH-SIDE 8SOIC

Linear Technology/Analog Devices

¥675.00000 Details

OPA2314ASDRBTEP

IC OPAMP GP 2 CIRCUIT 8SON

Texas Instruments

¥532.00000 Details

BAT54SWFILM

DIODE ARRAY SCHOTTKY 40V SOT323

STMicroelectronics

¥39.00000 Details

LT8616HFE#PBF

IC REG BUCK ADJ DL 28TSSOP

Linear Technology/Analog Devices

¥1,465.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40432-1