JPY | USD
Favorite

OPA1664AIPWR Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
2,299 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 296.00000 ¥2,960
25 279.24000 ¥6,981
100 223.39000 ¥22,339
250 195.46800 ¥48,867
500 189.88400 ¥94,942
1,000 150.79000 ¥150,790

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40431-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥143.98000
  • Digi-Reel®  : 296-40431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,299 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-34981-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
    7,740 - Factory Stock 
  • Unit Price: ¥352.00000

OPA1664AIPWR

Datasheet
Digi-Key Part Number 296-40431-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA1664AIPWR
Copy  
Description IC AUDIO 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets OPA1662,64
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
Manufacturer Product Page OPA1664AIPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SoundPlus™
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Audio
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 17V/µs
Gain Bandwidth Product 22MHz
Current - Input Bias 600nA
Voltage - Input Offset 500µV
Current - Supply 1.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number OPA1664
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA2134UA

IC AMP CLASS AB STEREO 14SOIC

Texas Instruments

¥545.00000 Details

24LC128-I/ST

IC EEPROM 128K I2C 8TSSOP

Microchip Technology

¥66.00000 Details

TL7660CDR

IC REG CHARGE PUMP INV 8SOIC

Texas Instruments

¥172.00000 Details

MAX4910ETE+

IC SWITCH QUAD SPDT 16TQFN

Maxim Integrated

¥431.00000 Details

TCMT1107

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

¥78.00000 Details

MAX98400BETG+T

IC AMP CLASS D STEREO 12W 24TQFN

Maxim Integrated

¥461.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40431-1