Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 310.80000 ¥3,108
25 293.28000 ¥7,332
100 249.88000 ¥24,988
250 234.62800 ¥58,657
500 205.30000 ¥102,650
1,000 171.08400 ¥171,084

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28430-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥171.08350
  • Cut Tape (CT)  : 296-28430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥346.00000
  • Tube  : 296-33465-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥364.00000

MSP430G2553IPW20R

Datasheet
Digi-Key Part Number 296-28430-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430G2553IPW20R
Copy  
Description IC MCU 16BIT 16KB FLASH 20TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430G2xx
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 430G2553
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G14DBVR

IC INVERTER 2CH 2-INP SOT23-6

Texas Instruments

¥48.00000 Details

NPPN102AFCN-RC

CONN HDR 20POS 0.079 GOLD PCB

Sullins Connector Solutions

¥183.00000 Details

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

¥62.00000 Details

SM08B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 8POS 1.25MM

JST Sales America Inc.

¥69.00000 Details

SM09B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 9POS 1.25MM

JST Sales America Inc.

¥74.00000 Details

PPPC122LFBN-RC

CONN HDR 24POS 0.1 GOLD PCB

Sullins Connector Solutions

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names 296-28430-6