JPY | USD

MSP430G2544IRHA40T MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 40-VQFN (6x6)
Price & Procurement
242 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
10 341.70000 ¥3,417
25 323.12000 ¥8,078
100 280.01000 ¥28,001

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MSP430G2544IRHA40R-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥173.93160

MSP430G2544IRHA40T

Datasheet
Digi-Key Part Number 296-MSP430G2544IRHA40TCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430G2544IRHA40T
Copy  
Description IC MCU 16BIT 16KB FLASH 40VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 40-VQFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430G2xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number 430G2544
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-MSP430G2544IRHA40TCT