JPY | USD

MSP430G2313IRHB32T MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 32-VQFN (5x5)
Price & Procurement
1,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 263.00000 ¥263
10 236.40000 ¥2,364
25 223.04000 ¥5,576
100 190.03000 ¥19,003

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MSP430G2313IRHB32R-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥111.30667

MSP430G2313IRHB32T

Datasheet
Digi-Key Part Number 296-MSP430G2313IRHB32TCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430G2313IRHB32T
Copy  
Description IC MCU 16BIT 4KB FLASH 32VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 32-VQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430G2xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 24
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number 430G2313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-MSP430G2313IRHB32TCT