JPY | USD

MSP430G2312IPW14R MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP
Price & Procurement
3,875 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 224.00000 ¥224.00
10 201.20000 ¥2,012.00
25 189.84000 ¥4,746.00
100 161.73000 ¥16,173.00
250 151.86400 ¥37,966.00
500 132.88000 ¥66,440.00
1,000 110.73400 ¥110,734.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-29616-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: ¥249.00000

MSP430G2312IPW14R

Datasheet
Digi-Key Part Number 296-MSP430G2312IPW14RDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430G2312IPW14R
Copy  
Description IC MCU 16BIT 4KB FLASH 14TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430G2xx
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI, USI
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 10
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 430G2312
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-MSP430G2312IPW14RDKR