JPY | USD

MSP430FR2353TRHAT CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6)
Price & Procurement
258 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 413.00000 ¥413
10 371.10000 ¥3,711
25 350.84000 ¥8,771
100 304.03000 ¥30,403

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MSP430FR2353TRHAR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥188.92880

MSP430FR2353TRHAT

Datasheet
Digi-Key Part Number 296-MSP430FR2353TRHATCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430FR2353TRHAT
Copy  
Description IC MCU 16BIT 16KB FRAM 40VQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets MSP430FR215x, MSP430FR235x
MSP430FR4xx, MSP430FR2xx Family User Guide
Featured Product Ticket Vending Machine
PCN Design/Specification MSP430FRyyy 18/Feb/2020
Manufacturer Product Page MSP430FR2353TRHAT Specifications
EDA / CAD Models MSP430FR2353TRHAT by SnapEDA
Errata MSP430FR2353 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPU16
Core Size 16-Bit
Speed 24MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 36
Program Memory Size 16KB (16K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 10x12b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number 430FR2353
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-MSP430FR2353TRHATCT