MSP430F5528IYFFR CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,064.00000 ¥1,064
10 960.90000 ¥9,609
25 916.20000 ¥22,905
100 795.52000 ¥79,552
250 759.77200 ¥189,943
500 692.73400 ¥346,367
1,000 651.76700 ¥651,767

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36675-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥651.76680
  • Digi-Reel®  : 296-36675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MSP430F5528IYFFR

Datasheet
Digi-Key Part Number 296-36675-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F5528IYFFR
Copy  
Description IC MCU 16BIT 128KB FLASH 64DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-UFBGA, DSBGA
Supplier Device Package 64-DSBGA
Base Part Number 430F5528
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-36675-1