JPY | USD

MSP430F5509IRGCT CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 24KB (24K x 8) FLASH 64-VQFN (9x9)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 564.00000 ¥564
10 506.10000 ¥5,061
25 478.52000 ¥11,963
100 414.70000 ¥41,470

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-MSP430F5509IRGTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥393.43600
  • Tape & Reel (TR)  : MSP430F5509IRGCR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥257.40900

MSP430F5509IRGCT

Datasheet
Digi-Key Part Number 296-MSP430F5509IRGCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F5509IRGCT
Copy  
Description IC MCU 16BIT 24KB FLASH 64VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 24KB (24K x 8) FLASH 64-VQFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 24KB (24K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number 430F5509
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-MSP430F5509IRGCT