JPY | USD

MSP430F5504IRGZT CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 48-VQFN (7x7)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
10 342.80000 ¥3,428
25 324.08000 ¥8,102
100 280.90000 ¥28,090

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-27557-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥174.37360

MSP430F5504IRGZT

Datasheet
Digi-Key Part Number 296-MSP430F5504IRGZTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F5504IRGZT
Copy  
Description IC MCU 16BIT 8KB FLASH 48VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 48-VQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number 430F5504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-MSP430F5504IRGZTCT