JPY | USD

MSP430F5309IRGCT CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 24KB (24K x 8) FLASH 64-VQFN (9x9)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 514.00000 ¥514
10 461.20000 ¥4,612
25 436.00000 ¥10,900
100 377.86000 ¥37,786

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-MSP430F5309IRGTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥358.48000
  • Tape & Reel (TR)  : MSP430F5309IRGCR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥249.10550

MSP430F5309IRGCT

Datasheet
Digi-Key Part Number 296-MSP430F5309IRGCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F5309IRGCT
Copy  
Description IC MCU 16BIT 24KB FLASH 64VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 24KB (24K x 8) FLASH 64-VQFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 24KB (24K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number 430F5309
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-MSP430F5309IRGCT