MSP430F233TPMR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
Price & Procurement
2,443 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 779.00000 ¥779
10 699.60000 ¥6,996
25 661.48000 ¥16,537
100 573.29000 ¥57,329
250 543.88800 ¥135,972
500 488.02800 ¥244,014

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23029-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥428.74000
  • Cut Tape (CT)  : 296-23029-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,443 - Immediate
  • Unit Price: ¥779.00000
  • Tray  : 296-26212-ND
  • Minimum Quantity: 1
  • Quantity Available: 109 - Immediate
  • Unit Price: ¥819.00000

MSP430F233TPMR

Datasheet
Digi-Key Part Number 296-23029-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F233TPMR
Copy  
Description IC MCU 16BIT 8KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number 430F233
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MSP-TS430PM64

TARGET BOARD ZIF 64SKT MSP430

Texas Instruments

¥12,580.00000 Details
You May Also Be Interested In

MMPQ2222A

TRANS 4NPN 40V 0.5A 16SOIC

onsemi

¥241.00000 Details
Additional Resources
Standard Package 1
Other Names 296-23029-6