JPY | USD

MSP430F2132IRTVT MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-WQFN (5x5)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 514.00000 ¥514
10 461.20000 ¥4,612
25 436.00000 ¥10,900
100 377.86000 ¥37,786

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MSP430F2132IRTVT

Datasheet
Digi-Key Part Number 296-MSP430F2132IRTVTCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F2132IRTVT
Copy  
Description IC MCU 16BIT 8KB FLASH 32WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-WQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 24
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number 430F2132
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-MSP430F2132IRTVTCT