JPY | USD

MSP430F2013IPWR MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Price & Procurement
1,669 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382.00
10 343.90000 ¥3,439.00
25 325.12000 ¥8,128.00
100 281.77000 ¥28,177.00
250 267.32000 ¥66,830.00
500 239.86600 ¥119,933.00
1,000 210.72500 ¥210,725.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-26193-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: ¥382.00000
  • Tape & Reel (TR)  : 296-19262-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥210.72500
  • Cut Tape (CT)  : 296-19262-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,669 - Immediate
  • Unit Price: ¥382.00000

MSP430F2013IPWR

Datasheet
Digi-Key Part Number 296-19262-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MSP430F2013IPWR
Copy  
Description IC MCU 16BIT 2KB FLASH 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 10x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 430F2013
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MSP-TS430PM64

TARGET BOARD ZIF 64SKT MSP430

Texas Instruments

¥12,608.00000 Details

EZ430-F2013

MSP430F2013 EVAL BRD

Texas Instruments

¥3,315.00000 Details

MSP-EXP430FG4618

EXPERIMENTER MSP430FG4618/F2013

Texas Instruments

¥16,160.00000 Details
You May Also Be Interested In

MSP430G2001IPW14R

IC MCU 16BIT 512B FLASH 14TSSOP

Texas Instruments

¥150.00000 Details

MSP430F169IPMR

IC MCU 16BIT 60KB FLASH 64LQFP

Texas Instruments

¥1,910.00000 Details

PIC24FJ256GB106-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP

Microchip Technology

¥774.00000 Details

MCP1253-33X50I/MS

IC REG CHARG PUMP PROG 8MSOP

Microchip Technology

¥181.00000 Details

0522070760

CONN FFC FPC TOP 7POS 1.00MM R/A

Molex

¥113.00000 Details

74LV4066PW,118

IC SWITCH QUAD 1X2 14TSSOP

Nexperia USA Inc.

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 296-19262-6