JPY | USD
Favorite

MSP430F1121AIPWR MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP
Price & Procurement
6,951 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 428.00000 ¥428
10 384.50000 ¥3,845
25 363.48000 ¥9,087
100 315.01000 ¥31,501
250 298.85600 ¥74,714
500 268.16400 ¥134,082
1,000 226.16200 ¥226,162

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-26173-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥213.04100
  • Digi-Reel®  : 296-26173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,951 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-13458-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,934 - Immediate
  • Unit Price: ¥424.00000

MSP430F1121AIPWR

Datasheet
Digi-Key Part Number 296-26173-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F1121AIPWR
Copy  
Description IC MCU 16BIT 4KB FLASH 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430x1xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 14
Program Memory Size 4KB (4K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 430F1121
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-26173-1