JPY | USD

MAX3232EIDWR 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
4,406 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 257.00000 ¥257.00
10 230.80000 ¥2,308.00
25 217.72000 ¥5,443.00
100 185.51000 ¥18,551.00
250 174.18800 ¥43,547.00
500 152.41600 ¥76,208.00
1,000 143.78900 ¥143,789.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-19854-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥143.78850
  • Cut Tape (CT)  : 296-19854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,406 - Immediate
  • Unit Price: ¥257.00000
  • Tube  : 296-33387-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,086 - Immediate
  • Unit Price: ¥303.00000

MAX3232EIDWR

Datasheet
Digi-Key Part Number 296-19854-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MAX3232EIDWR
Copy  
Description IC TRANSCEIVER FULL 2/2 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MAX3232E Datasheet
Product Training Modules RS-232 & USB Transceiver
PCN Design/Specification Material Set Rev 24/Jan/2016
Manufacturer Product Page MAX3232EIDWR Specifications
EDA / CAD Models MAX3232EIDWR by SnapEDA
MAX3232EIDWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PIC24FV32KA301-I/SO

IC MCU 16BIT 32KB FLASH 20SOIC

Microchip Technology

¥416.00000 Details

MAX3232CDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

¥224.00000 Details

G6K-2F DC24

RELAY TELECOM DPDT 1A 24VDC

Omron Electronics Inc-EMC Div

¥501.00000 Details

HCPL-2200-000E

OPTOISO 3.75KV TRI-STATE 8DIP

Broadcom Limited

¥453.00000 Details

MBR130T3G

DIODE SCHOTTKY 30V 1A SOD123

ON Semiconductor

¥51.00000 Details

TME 2405S

DC DC CONVERTER 5V 1W

Traco Power

¥635.00000 Details
Additional Resources
Standard Package 1
Other Names 296-19854-6