JPY | USD

Price & Procurement
3,415 In Stock
Can ship immediately Factory Stock : 1,026
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 254.00000 ¥254
10 228.00000 ¥2,280
25 215.12000 ¥5,378
100 183.27000 ¥18,327
250 172.08800 ¥43,022
500 150.57800 ¥75,289
1,000 135.56100 ¥135,561

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-13445-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥135.56150
  • Digi-Reel®  : 296-13445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,415 - Immediate
    1,026 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX3223CDW-ND
  • Minimum Quantity: 1
  • Quantity Available: 458 - Immediate
    4,425 - Factory Stock 
  • Unit Price: ¥304.00000

MAX3223CDWR

Datasheet
Digi-Key Part Number 296-13445-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number MAX3223CDWR
Copy  
Description IC TRANSCEIVER FULL 2/2 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MAX3223
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models MAX3223CDWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MAX3223
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-13445-1