JPY | USD

LPV7215MGX/NOPB Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SC-70-5
Price & Procurement
4,809 In Stock
Can ship immediately Factory Stock : 9,647
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 199.00000 ¥199.00
10 177.90000 ¥1,779.00
25 167.80000 ¥4,195.00
100 142.97000 ¥14,297.00
250 134.23600 ¥33,559.00
500 117.45600 ¥58,728.00
1,000 110.80900 ¥110,809.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LPV7215MG/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥111.35400
  • Cut Tape (CT)  : LPV7215MG/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,289 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥200.00000
  • Digi-Reel®  : LPV7215MG/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,289 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-37697-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥111.35367
  • Cut Tape (CT)  : 296-37697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,809 - Immediate
    9,647 - Factory Stock 
  • Unit Price: ¥200.00000

LPV7215MGX/NOPB

Datasheet
Digi-Key Part Number 296-37697-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LPV7215MGX/NOPB
Copy  
Description IC COMP RRIO 1.8V P-P SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets LPV7215
PCN Design/Specification Copper Wire Update 12/Aug/2015
Revision 07/Mar/2019
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LPV7215MGX/NOPB Specifications
EDA / CAD Models LPV7215MGX by SnapEDA
LPV7215MGX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type MOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 3mV @ 5V
Current - Input Bias (Max) 0.4pA @ 5V
Current - Output (Typ) 19mA @ 5V
Current - Quiescent (Max) 750nA
CMRR, PSRR (Typ) 98dB CMRR, 82dB PSRR
Propagation Delay (Max) 30µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number LPV7215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-37697-6