LPV7215MG Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SC-70-5
Non-Stock

LPV7215MG

Datasheet
Digi-Key Part Number LPV7215MGCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LPV7215MG
Copy  
Description IC COMP 1.8V P-P R-R I/O SC70-5
Copy  
Detailed Description

Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets LPV7215
EDA / CAD Models LPV7215MG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type General Purpose
Number of Elements 1
Output Type MOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 3mV @ 5V
Current - Input Bias (Max) 0.4pA @ 5V
Current - Output (Typ) 19mA @ 5V
Current - Quiescent (Max) 750nA
CMRR, PSRR (Typ) 98dB CMRR, 82dB PSRR
Propagation Delay (Max) 30µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number LPV7215
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LPV7215MGCT