JPY | USD

LPV7215MG/NOPB Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SC-70-5
Price & Procurement
17,289 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 200.00000 ¥200.00
10 178.70000 ¥1,787.00
25 168.64000 ¥4,216.00
100 143.67000 ¥14,367.00
250 134.89600 ¥33,724.00
500 118.03400 ¥59,017.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LPV7215MG/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: ¥111.35400
  • Cut Tape (CT)  : LPV7215MG/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,289 - Immediate
  • Unit Price: ¥200.00000
  • Tape & Reel (TR)  : 296-37697-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥111.35367
  • Cut Tape (CT)  : 296-37697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,809 - Immediate
  • Unit Price: ¥200.00000
  • Digi-Reel®  : 296-37697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,809 - Immediate
  • Unit Price: Digi-Reel®

LPV7215MG/NOPB

Datasheet
Digi-Key Part Number LPV7215MG/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LPV7215MG/NOPB
Copy  
Description IC COMP 1.8V P-P R-R I/O SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type MOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 3mV @ 5V
Current - Input Bias (Max) 0.4pA @ 5V
Current - Output (Typ) 19mA @ 5V
Current - Quiescent (Max) 750nA
CMRR, PSRR (Typ) 98dB CMRR, 82dB PSRR
Propagation Delay (Max) 30µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number LPV7215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX919EUK+T

IC COMPARATOR BTR SOT23-5

Maxim Integrated

¥168.00000 Details

ADP160AUJZ-1.2-R7

IC REG LINEAR 1.2V 150MA TSOT5

Analog Devices Inc.

¥140.00000 Details

74AUP2G132DC,125

IC GATE NAND 2CH 2-INP 8VSSOP

Nexperia USA Inc.

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names LPV7215MG/NOPBDKR