LPV7215MF/NOPB Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SOT-23-5
Price & Procurement
19,633 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 214.00000 ¥214
10 192.60000 ¥1,926
25 181.68000 ¥4,542
100 154.77000 ¥15,477
250 145.32800 ¥36,332
500 127.16200 ¥63,581

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LPV7215MF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥119.96500
  • Cut Tape (CT)  : LPV7215MF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,633 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥214.00000
  • Tape & Reel (TR)  : 296-35213-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: ¥111.10133
  • Cut Tape (CT)  : 296-35213-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,430 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥199.00000
  • Digi-Reel®  : 296-35213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,430 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LPV7215MF/NOPB

Datasheet
Digi-Key Part Number LPV7215MF/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LPV7215MF/NOPB
Copy  
Description IC COMPARATOR RRIO P-P SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose MOS, Push-Pull, Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LPV7215
PCN Design/Specification Copper Wire Update 14/May/2015
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models LPV7215MF/NOPB by SnapEDA
LPV7215MF/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type MOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 3mV @ 5V
Current - Input Bias (Max) 0.4pA @ 5V
Current - Output (Typ) 19mA @ 5V
Current - Quiescent (Max) 750nA
CMRR, PSRR (Typ) 98dB CMRR, 82dB PSRR
Propagation Delay (Max) 30µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LPV7215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMC7211BIM5/NOPB

IC COMPAR TINY R-R CMOS SOT23-5

Texas Instruments

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names LPV7215MF/NOPBDKR
LPV7215MFDKR
LPV7215MFDKR-ND