JPY | USD

Price & Procurement
1,967 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76.00
10 66.10000 ¥661.00
25 62.04000 ¥1,551.00
100 50.66000 ¥5,066.00
250 47.05200 ¥11,763.00
500 40.04400 ¥20,022.00
1,000 33.05500 ¥33,055.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LP590745QDQNRQ1

Datasheet
Digi-Key Part Number 296-LP590745QDQNRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP590745QDQNRQ1
Copy  
Description IC REG LINEAR 4.5V 250MA 4X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets LP5907-Q1
Manufacturer Product Page LP590745QDQNRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
Base Part Number LP5907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LP590733QDQNRQ1

IC REG LINEAR 3.3V 250MA 4X2SON

Texas Instruments

¥76.00000 Details

MAX15062BATA+T

IC REG BUCK 5V 300MA 8TDFN

Maxim Integrated

¥268.00000 Details

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

¥12.00000 Details

ICM-42605

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

¥688.00000 Details

MAX6126A41+

IC VREF SERIES 0.06% 8UMAX

Maxim Integrated

¥784.00000 Details

SMP-MSLD-PCT-6

CONN SMP JACK R/A 50 OHM PCB

Amphenol RF

¥1,644.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LP590745QDQNRQ1CT