LP5569RTWR LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I²C, PWM Dimming 25.5mA 24-WQFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 174.70000 ¥1,747
25 164.80000 ¥4,120
100 140.41000 ¥14,041
250 131.84400 ¥32,961
500 115.36400 ¥57,682
1,000 108.83400 ¥108,834

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-47487-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥108.83400
  • Cut Tape (CT)  : 296-47487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥194.00000

LP5569RTWR

Datasheet
Digi-Key Part Number 296-47487-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP5569RTWR
Copy  
Description 9 CHANNEL RGB DRIVER
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I²C, PWM Dimming 25.5mA 24-WQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets LP5569 Datasheet
Manufacturer Product Page LP5569RTWR Specifications
EDA / CAD Models LP5569RTWR by SnapEDA
LP5569RTWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) No
Number of Outputs 9
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25.5mA
Frequency 1.25MHz
Dimming I²C, PWM
Applications General Purpose
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Base Part Number LP5569
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LP5569ARTWR

9 CHANNEL RGB DRIVER

Texas Instruments

¥194.00000 Details

TPS63011YFFR

IC REG BCK BST PROG 2A 20DSBGA

Texas Instruments

¥306.00000 Details

TLV73318PDBVR

IC REG LINEAR 1.8V 300MA SOT23-5

Texas Instruments

¥45.00000 Details

BOOST-LP5569EVM

EVAL BOARD FOR LP5569

Texas Instruments

¥13,993.00000 Details

LP55231SQE/NOPB

IC LED DRIVER RGLTR DIM 24WQFN

Texas Instruments

¥307.00000 Details

NCT72DMNR2G

SENSOR DIGITAL -40C-125C 8DFN

onsemi

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names 296-47487-6