JPY | USD
Favorite

LP5562TMX/NOPB LED Driver IC 4 Output Linear I²C Dimming 25.5mA 12-DSBGA
Price & Procurement
46,425 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123
10 110.30000 ¥1,103
25 104.76000 ¥2,619
100 80.45000 ¥8,045
250 71.09200 ¥17,773
500 67.35200 ¥33,676
1,000 52.38500 ¥52,385

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39061-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥49.76567
  • Digi-Reel®  : 296-39061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,425 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-39060-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    2,750 - Factory Stock 
  • Unit Price: ¥81.95200
  • Cut Tape (CT)  : 296-39060-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
    2,750 - Factory Stock 
  • Unit Price: ¥142.00000
  • Digi-Reel®  : 296-39060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
    2,750 - Factory Stock 
  • Unit Price: Digi-Reel®

LP5562TMX/NOPB

Datasheet
Digi-Key Part Number 296-39061-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP5562TMX/NOPB
Copy  
Description IC LED DRIVER LINEAR DIM 25.5MA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 4 Output Linear I²C Dimming 25.5mA 12-DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets LP5562
Product Training Modules LED Lighting Driver Solutions
PCN Assembly/Origin Wafer Process BCB Elimnation 12/Feb/2014
Manufacturer Product Page LP5562TMX/NOPB Specifications
EDA / CAD Models LP5562TMX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25.5mA
Frequency 256Hz, 558Hz
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA
Base Part Number LP5562
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP5562EVM

EVAL BOARD FOR LP5562

Texas Instruments

¥10,083.00000 Details

MAX40200ANS+T

IC DIODE CURRENT SWITCH 4WLP

Maxim Integrated

¥101.00000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

¥819.00000 Details

PMXB120EPEZ

MOSFET P-CH 30V 2.4A 3DFN

Nexperia USA Inc.

¥39.00000 Details

BQ24232RGTR

IC LI-ION CHARGE PWR MGMT 16QFN

Texas Instruments

¥232.00000 Details

ESD122DMYR

TVS DIODE 3.6V 8.4V 3X2SON

Texas Instruments

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names 296-39061-1