JPY | USD

LP3958TL/NOPB LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I²C Dimming 1.15A (Switch) 25-uSMD
Price & Procurement
250 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 524.00000 ¥524
10 470.10000 ¥4,701
25 444.52000 ¥11,113
100 385.24000 ¥38,524

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

LP3958TL/NOPB

Datasheet
Digi-Key Part Number 296-LP3958TL/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP3958TL/NOPB
Copy  
Description IC LED DRIVER RGLTR DIM 25USMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) I²C Dimming 1.15A (Switch) 25-uSMD

Copy  
Customer Reference
Documents & Media
Datasheets LP3958
Product Training Modules LED Lighting Driver Solutions
EDA / CAD Models LP3958TL/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 5
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 18V
Current - Output / Channel 1.15A (Switch)
Frequency 1MHz
Dimming I²C
Applications Backlight
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WFBGA
Supplier Device Package 25-uSMD
Base Part Number LP3958
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-LP3958TL/NOPBDKR