JPY | USD

Price & Procurement
619 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349.00
10 313.00000 ¥3,130.00
25 295.84000 ¥7,396.00
100 256.43000 ¥25,643.00
250 243.26800 ¥60,817.00
500 218.28600 ¥109,143.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP3871EMP-3.3/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: ¥218.16200
  • Cut Tape (CT)  : LP3871EMP-3.3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 619 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥351.00000
  • Tape & Reel (TR)  : LP3871EMPX-3.3/NOPB-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: ¥218.16200

LP3871EMP-3.3/NOPB

Datasheet
Digi-Key Part Number LP3871EMP-3.3/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP3871EMP-3.3/NOPB
Copy  
Description IC REG LIN 3.3V 800MA SOT223-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 5mA
Current - Supply (Max) 15mA
PSRR 73dB ~ 57dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-5, TO-261AB
Supplier Device Package SOT-223-5
Base Part Number LP3871
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMS320F28062PNT

IC MCU 32BIT 128KB FLASH 80LQFP

Texas Instruments

¥1,688.00000 Details

PDS1-S5-S15-M-TR

DC DC CONVERTER 15V 1W

CUI Inc.

¥531.00000 Details
Additional Resources
Standard Package 1
Other Names LP3871EMP-3.3/NOPBDKR