JPY | USD

LP3470A365DBVR Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
5,104 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 184.20000 ¥1,842
25 173.80000 ¥4,345
100 148.08000 ¥14,808
250 139.04000 ¥34,760
500 121.66200 ¥60,831
1,000 109.52700 ¥109,527

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LP3470A365DBVRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥109.52733
  • Digi-Reel®  : 296-LP3470A365DBVRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,104 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP3470A365DBVR

Datasheet
Digi-Key Part Number 296-LP3470A365DBVRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP3470A365DBVR
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LP3470A
PCN Packaging Symbolization Change 04/Nov/2020
Manufacturer Product Page LP3470A365DBVR Specifications
EDA / CAD Models LP3470A365DBVR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 3.65V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 619ms Typical
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP3470
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-LP3470A365DBVRCT