Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 165.00000 ¥1,650
25 156.60000 ¥3,915
100 128.65000 ¥12,865
250 120.26000 ¥30,065
500 106.27600 ¥53,138

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37605-2-ND
  • Minimum Quantity: 4,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥92.34400

LP2992ILD-3.3/NOPB

Datasheet
Digi-Key Part Number LP2992ILD-3.3/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2992ILD-3.3/NOPB
Copy  
Description IC REG LINEAR 3.3V 250MA 6WSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.85V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 4mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2.92x3.29)
Base Part Number LP2992
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NCP164AMT330TAG

300MA LDO REGULATOR, ULTRA-LOW N

onsemi

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names LP2992ILD-3.3/NOPBDKR