JPY | USD

Price & Procurement
529 In Stock
Can ship immediately Factory Stock : 7,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 156.00000 ¥156.00
10 139.20000 ¥1,392.00
25 132.08000 ¥3,302.00
100 108.50000 ¥10,850.00
250 101.43200 ¥25,358.00
500 89.63600 ¥44,818.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41456-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: ¥77.88600
  • Digi-Reel®  : 296-41456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
    7,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LP2992AILD-1.8/NOPB

Datasheet
Digi-Key Part Number 296-41456-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2992AILD-1.8/NOPB
Copy  
Description IC REG LINEAR 1.8V 250MA 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.85V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 4mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2.92x3.29)
Base Part Number LP2992
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names *LP2992AILD-1.8/NOPB
296-41456-1
LP2992AILD-1.8/NOPBCT
LP2992AILD-1.8/NOPBCT-ND