JPY | USD
Favorite

LP2985IM5X-5.0/NOPB Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
36,783 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 78.70000 ¥787
25 73.92000 ¥1,848
100 56.06000 ¥5,606
250 47.70800 ¥11,927
500 45.32400 ¥22,662
1,000 34.59000 ¥34,590

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2985IM5X-5.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥32.20400
  • Tape & Reel (TR)  : LP2985IM5-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: ¥34.59000
  • Cut Tape (CT)  : LP2985IM5-5.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,558 - Immediate
  • Unit Price: ¥89.00000

LP2985IM5X-5.0/NOPB

Datasheet
Digi-Key Part Number LP2985IM5X-5.0/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2985IM5X-5.0/NOPB
Copy  
Description IC REG LINEAR 5V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2.5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS4002ARPPE6327HTSA1

BRIDGE RECT 1P 40V 200MA SOT143

Infineon Technologies

¥50.00000 Details

BQ25120AYFPR

IC LI-ION CHARGE MGMT 25DSBGA

Texas Instruments

¥479.00000 Details

MCP9701A-E/TO

SENSOR ANALOG -10C-125C TO92-3

Microchip Technology

¥35.00000 Details

OPA340MDBVTEP

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥710.00000 Details

LM2903VDR2G

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

¥54.00000 Details

LTC6362HMS8#PBF

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Analog Devices Inc.

¥537.00000 Details
Additional Resources
Standard Package 1
Other Names LP2985IM5X-5.0/NOPBDKR