JPY | USD
Favorite

Price & Procurement
10,573 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
10 108.50000 ¥1,085
25 102.92000 ¥2,573
100 79.04000 ¥7,904
250 69.85600 ¥17,464
500 66.17600 ¥33,088

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-35910-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥48.55700
  • Digi-Reel®  : 296-35910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,573 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP2985AIM5-3.3

Datasheet
Digi-Key Part Number 296-35910-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP2985AIM5-3.3
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.58V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 2.5mA
PSRR 45dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2985
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002,215

MOSFET N-CH 60V 300MA TO236AB

Nexperia USA Inc.

¥17.00000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

¥62.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥48.00000 Details

MCP1703T-3302E/CB

IC REG LIN 3.3V 250MA SOT23A-3

Microchip Technology

¥70.00000 Details
Additional Resources
Standard Package 1
Other Names 296-35910-1
LP2985AIM5-3.3CT
LP2985AIM5-3.3CT-ND