Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 703.00000 ¥703
10 631.40000 ¥6,314
25 596.92000 ¥14,923
100 517.36000 ¥51,736
250 490.82800 ¥122,707
500 440.42000 ¥220,210
1,000 438.01500 ¥438,015

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51381-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥438.01533
  • Digi-Reel®  : 296-51381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49461-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ¥564.50800
  • Cut Tape (CT)  : 296-49461-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥809.00000
  • Digi-Reel®  : 296-49461-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LMZM23601V3SILR

Datasheet
Digi-Key Part Number 296-51381-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZM23601V3SILR
Copy  
Description DC DC CONVERTER 3.3V
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets LMZM23601 Datasheet
Featured Product LMZM23601 36 V, 1 A Step-Down DC-DC Power Module
Manufacturer Product Page LMZM23601V3SILR Specifications
EDA / CAD Models LMZM23601V3SILR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 81%
Mounting Type Surface Mount
Package / Case 10-LDFN Exposed Pad, Module
Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package 10-uSIP (3.8x3)
Control Features -
Base Part Number LMZM23601
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMZM23601V5SILR

DC DC CONVERTER 5V

Texas Instruments

¥703.00000 Details

LMZM23601V5SILT

DC DC CONVERTER 5V

Texas Instruments

¥809.00000 Details

LMZM23601V3SILT

DC DC CONVERTER 3.3V

Texas Instruments

¥809.00000 Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

¥21.00000 Details

APHHS1005LQBC/D-V

LED BLUE CLEAR 2SMD

Kingbright

¥74.00000 Details

SN74LVC1G14DCKR

IC INVERT SCHMITT 1CH 1IN SC70

Texas Instruments

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 296-51381-1