JPY | USD
Favorite

LMZ21700SILR Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 650mA 3V - 17V Input
Price & Procurement
10,601 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 427.00000 ¥427
10 383.60000 ¥3,836
25 362.68000 ¥9,067
100 298.19000 ¥29,819
250 267.56800 ¥66,892
500 257.89600 ¥128,948
1,000 214.37600 ¥214,376

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44325-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥214.37567
  • Digi-Reel®  : 296-44325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,601 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38544-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥307.70000
  • Cut Tape (CT)  : 296-38544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: ¥492.00000
  • Digi-Reel®  : 296-38544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: Digi-Reel®

LMZ21700SILR

Datasheet
Digi-Key Part Number 296-44325-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMZ21700SILR
Copy  
Description DC DC CONVERTER 0.9-6V 4W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 650mA 3V - 17V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER® Nano
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 17V
Voltage - Output 1 0.9 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 650mA
Applications ITE (Commercial)
Features OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
Control Features Enable, Active High
Base Part Number LMZ2170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ21700EVM

EVAL BOARD FOR LMZ21700

Texas Instruments

¥3,063.00000 Details
You May Also Be Interested In

TPS54200DDCR

IC REG BUCK ADJ 1.5A TSOT23-6

Texas Instruments

¥167.00000 Details

LMZ22005TZE/NOPB

DC DC CONVERTER 0.8-6V 5A

Texas Instruments

¥1,217.00000 Details

LMZ21700SILT

DC DC CONVERTER 0.9-6V 4W

Texas Instruments

¥492.00000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥12.00000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥24.00000 Details

TLV73312PDQNR

IC REG LINEAR 1.2V 300MA 4X2SON

Texas Instruments

¥40.00000 Details
Additional Resources
Standard Package 1
Other Names 296-44325-1