Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,549.00000 ¥1,549

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

LMZ14202TZ-ADJ/NOPB

Datasheet
Digi-Key Part Number LMZ14202TZ-ADJ/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ14202TZ-ADJ/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 42V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package TO-PMOD-7
Control Features Enable, Active High
Base Part Number LMZ14202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ14202EVAL/NOPB

EVAL BOARD FOR LMZ14202

Texas Instruments

¥3,534.00000 Details
You May Also Be Interested In

2199230-3

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

¥152.00000 Details

24AA256UIDT-I/SN

IC EEPROM 256KBIT I2C 8SOIC

Microchip Technology

¥119.00000 Details

ADS8688IDBTR

IC ADC 16BIT SAR 38TSSOP

Texas Instruments

¥2,145.00000 Details

24AA256UID-I/SN

IC EEPROM 256KBIT I2C 8SOIC

Microchip Technology

¥119.00000 Details

MAX5903NNETT+T

IC HOT SWAP CTRLR GP 6TDFN

Maxim Integrated

¥605.00000 Details

TPS78618DCQR

IC REG LINEAR 1.8V 1.5A SOT223-6

Texas Instruments

¥581.00000 Details
Additional Resources
Standard Package 1
Other Names LMZ14202TZ-ADJ/NOPBDKR
LMZ14202TZ-ADJDKR
LMZ14202TZ-ADJDKR-ND