JPY | USD

Price & Procurement
468 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,460.00000 ¥2,460.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LMZ12002EXTTZ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ¥2,459.69600
  • Tube  : LMZ12002EXTTZE/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
    1,620 - Factory Stock 
  • Unit Price: ¥2,559.00000
  • Tape & Reel (TR)  : LMZ12002EXTTZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥2,159.72200

LMZ12002EXTTZ/NOPB

Datasheet
Digi-Key Part Number LMZ12002EXTTZ/NOPBCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMZ12002EXTTZ/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 4.5V - 20V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package TO-PMOD-7
Control Features Enable, Active High
Base Part Number LMZ12002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ12002EXTEVAL/NOPB

BOARD EVAL LMZ12002EXT

Texas Instruments

¥6,942.00000 Details
You May Also Be Interested In

G400S-SM-480

IC MOD ARM926EJ-S 400MHZ 32KB

GHI Electronics, LLC

¥17,702.00000 Details

MCP9808T-E/MS

SENSOR DIGITAL -40C-125C 8MSOP

Microchip Technology

¥133.00000 Details

HCPL-2201-300E

OPTOISO 3.75KV PUSH PULL 8DIP GW

Broadcom Limited

¥450.00000 Details

25LC080D-I/ST

IC EEPROM 8KBIT SPI 10MHZ 8TSSOP

Microchip Technology

¥71.00000 Details

LMZ14203TZ-ADJ/NOPB

DC DC CONVERTER 0.8-6V

Texas Instruments

¥1,955.00000 Details

RS6-2412D

DC DC CONVERTER +/-12V 6W

Recom Power

¥1,896.00000 Details
Additional Resources
Standard Package 1
Other Names *LMZ12002EXTTZ/NOPB
LMZ12002EXTTZ/NOPBCT