JPY | USD

LMX2430SLEX/NOPB PLL Frequency Synthesizer IC 3GHz, 800MHz 1 20-UFLGA
Price & Procurement
7,186 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 468.00000 ¥468.00
10 420.20000 ¥4,202.00
25 397.32000 ¥9,933.00
100 344.32000 ¥34,432.00
250 326.66000 ¥81,665.00
500 293.11400 ¥146,557.00
1,000 291.51500 ¥291,515.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37582-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥292.94880
  • Cut Tape (CT)  : 296-37582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,186 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥468.00000

LMX2430SLEX/NOPB

Datasheet
Digi-Key Part Number 296-37582-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMX2430SLEX/NOPB
Copy  
Description IC FREQ SYNTH DUAL 20LAMUTCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PLL Frequency Synthesizer IC 3GHz, 800MHz 1 20-UFLGA

Copy  
Customer Reference
Documents & Media
Datasheets LMX2430, LMX2433, LMX2434
EDA / CAD Models LMX2430SLEX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PLLatinum™
Packaging Digi-Reel® 
Part Status Active
Type PLL Frequency Synthesizer
PLL Yes with Bypass
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 3:2
Differential - Input:Output Yes/No
Frequency - Max 3GHz, 800MHz
Divider/Multiplier No/No
Voltage - Supply 2.25V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFLGA
Supplier Device Package 20-ULGA (3.5x3.5)
Base Part Number LMX2430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-37582-6
LMX2430SLEX/NOPBDKR
LMX2430SLEX/NOPBDKR-ND
LMX2430SLEXDKR
LMX2430SLEXDKR-ND
LMX2430SLEXNOPB