JPY | USD

LMX2430SLEX/NOPB PLL Frequency Synthesizer IC 3GHz, 800MHz 1 20-UFLGA
Price & Procurement
7,297 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 464.00000 ¥464
10 417.20000 ¥4,172
25 394.44000 ¥9,861
100 341.84000 ¥34,184
250 324.31200 ¥81,078
500 291.00600 ¥145,503
1,000 276.18700 ¥276,187

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37582-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥276.18680
  • Digi-Reel®  : 296-37582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,297 - Immediate
  • Unit Price: Digi-Reel®

LMX2430SLEX/NOPB

Datasheet
Digi-Key Part Number 296-37582-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMX2430SLEX/NOPB
Copy  
Description IC FREQ SYNTH DUAL 20LAMUCSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PLL Frequency Synthesizer IC 3GHz, 800MHz 1 20-UFLGA

Copy  
Customer Reference
Documents & Media
Datasheets LMX2430, LMX2433, LMX2434
EDA / CAD Models LMX2430SLEX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PLLatinum™
Packaging Cut Tape (CT) 
Part Status Active
Type PLL Frequency Synthesizer
PLL Yes with Bypass
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 3:2
Differential - Input:Output Yes/No
Frequency - Max 3GHz, 800MHz
Divider/Multiplier No/No
Voltage - Supply 2.25V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFLGA
Supplier Device Package 20-ULGA (3.5x3.5)
Base Part Number LMX2430
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TRF37A75IDSGT

IC RF AMP GP 40MHZ-6GHZ 8WSON

Texas Instruments

¥185.00000 Details

HHM17166A1

BALUN 1.9GHZ-2.3GHZ 50/50 0603

TDK Corporation

¥126.00000 Details

PE43711B-Z

RF ATTENUATOR 31.5DB 50OHM 24QFN

pSemi

¥868.00000 Details

LMX2433SLEX/NOPB

IC FREQ SYNTH DUAL 20LAMUCSP

Texas Instruments

¥435.00000 Details
Additional Resources
Standard Package 1
Other Names *LMX2430SLEX
*LMX2430SLEX/NOPB
296-37582-1
LMX2430SLEX/NOPBCT
LMX2430SLEX/NOPBCT-ND
LMX2430SLEXCT
LMX2430SLEXCT-ND