LMV934Q1MTX/NOPB General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-40322-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: ¥162.42640
  • Tube  : LMV934Q1MT/NOPB-ND
  • Minimum Quantity: 282  Non-Stock 
  • Quantity Available: 9,964 - Factory Stock 
  • Unit Price: ¥229.72695

LMV934Q1MTX/NOPB

Datasheet
Digi-Key Part Number 296-40322-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV934Q1MTX/NOPB
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMV931/32/34-N(-Q1)
PCN Design/Specification LMV932Q1 Design/Datasheet Update 8/Jun/2017
PCN Assembly/Origin Wafer Metal Update 2/Dec/2016
Manufacturer Product Page LMV934Q1MTX/NOPB Specifications
EDA / CAD Models LMV934Q1MTX/NOPB by SnapEDA
LMV934Q1MTX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LMV®
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.42V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 14nA
Voltage - Input Offset 1mV
Current - Supply 116µA (x4 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMV934
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-40322-6