JPY | USD

LMV934MTX/NOPB General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246.00
10 220.20000 ¥2,202.00
25 207.72000 ¥5,193.00
100 176.99000 ¥17,699.00
250 166.18000 ¥41,545.00
500 145.40800 ¥72,704.00
1,000 137.17800 ¥137,178.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMV934MTX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥137.17760
  • Cut Tape (CT)  : LMV934MTX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥246.00000
  • Tube  : LMV934MT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 376 - Immediate
  • Unit Price: ¥294.00000

LMV934MTX/NOPB

Datasheet
Digi-Key Part Number LMV934MTX/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV934MTX/NOPB
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.42V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 14nA
Voltage - Input Offset 1mV
Current - Supply 116µA (x4 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMV934
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LMV934MTX/NOPBDKR