LMV934IPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Non-Stock

LMV934IPWR

Datasheet
Digi-Key Part Number 296-20930-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV934IPWR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets LMV931,932,934
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Obsolescence/ EOL Multiple Devices 18/May/2012
HTML Datasheet LMV931,932,934
EDA / CAD Models LMV934IPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series LMV®
Packaging Cut Tape (CT) 
Part Status Obsolete
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.42V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 15nA
Voltage - Input Offset 1mV
Current - Supply 116µA (x4 Channels)
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V, ±0.9V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LMV934
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-20930-1