JPY | USD

LMV797MM/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
43 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246.00
10 220.90000 ¥2,209.00
25 208.36000 ¥5,209.00
100 177.52000 ¥17,752.00
250 166.68000 ¥41,670.00
500 145.84800 ¥72,924.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMV797MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: ¥137.59100
  • Cut Tape (CT)  : LMV797MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ¥246.00000
  • Tape & Reel (TR)  : 296-44292-2-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥137.59086

LMV797MM/NOPB

Datasheet
Digi-Key Part Number LMV797MM/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV797MM/NOPB
Copy  
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, LMV®
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 11.5V/µs
Gain Bandwidth Product 17MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 100µV
Current - Supply 1.3mA (x2 Channels)
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LMV797
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6236CS6#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-6

Analog Devices Inc.

¥401.00000 Details

VC040205X150WP

VARISTOR 8.5V 20A 0402

AVX Corporation

¥58.00000 Details

ECS-320-8-37CKM

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

¥123.00000 Details

TLV320AIC3107IRSBR

IC MONO/STER AUD CODEC LP 40WQFN

Texas Instruments

¥744.00000 Details

LMP7731MFE/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥260.00000 Details

OPA2834IDGKR

IC OPAMP VFB 2 CIRCUIT 8VSSOP

Texas Instruments

¥172.00000 Details
Additional Resources
Standard Package 1
Other Names LMV797MM/NOPBDKR