JPY | USD

LMV7239M5X/NOPB Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
Price & Procurement
1,121 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 293.00000 ¥293.00
10 262.70000 ¥2,627.00
25 247.76000 ¥6,194.00
100 211.10000 ¥21,110.00
250 198.21600 ¥49,554.00
500 173.43800 ¥86,719.00
1,000 163.62200 ¥163,622.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMV7239M5X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥163.62167
  • Cut Tape (CT)  : LMV7239M5X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,121 - Immediate
  • Unit Price: ¥293.00000
  • Tape & Reel (TR)  : LMV7239M5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 331 - Immediate
  • Unit Price: ¥176.84400
  • Cut Tape (CT)  : LMV7239M5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
  • Unit Price: ¥316.00000
  • Digi-Reel®  : LMV7239M5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
  • Unit Price: Digi-Reel®

LMV7239M5X/NOPB

Datasheet
Digi-Key Part Number LMV7239M5X/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV7239M5X/NOPB
Copy  
Description IC COMP ULP R-R INPUT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 6mV @ 5V
Current - Input Bias (Max) 0.4µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 95µA
CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR
Propagation Delay (Max) 62ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LMV7239
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

3296W-1-103LF

TRIMMER 10K OHM 0.5W PC PIN TOP

Bourns Inc.

¥285.00000 Details

TPS2051BDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

¥103.00000 Details
Additional Resources
Standard Package 1
Other Names LMV7239M5X/NOPBDKR