JPY | USD

LMV7239M5/NOPB Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
Price & Procurement
331 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315.00
10 282.50000 ¥2,825.00
25 266.48000 ¥6,662.00
100 227.04000 ¥22,704.00
250 213.18400 ¥53,296.00
500 186.53600 ¥93,268.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMV7239M5X/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥163.62167
  • Cut Tape (CT)  : LMV7239M5X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,121 - Immediate
  • Unit Price: ¥293.00000
  • Digi-Reel®  : LMV7239M5X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,121 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMV7239M5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥176.84400
  • Cut Tape (CT)  : LMV7239M5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
  • Unit Price: ¥316.00000

LMV7239M5/NOPB

Datasheet
Digi-Key Part Number LMV7239M5/NOPBDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMV7239M5/NOPB
Copy  
Description IC COMP PUSH-PULL R-R SOT-23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Voltage - Input Offset (Max) 6mV @ 5V
Current - Input Bias (Max) 0.4µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 95µA
CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR
Propagation Delay (Max) 62ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LMV7239
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040AIM3-5.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

¥260.00000 Details

LMC555CMM/NOPB

IC OSC SINGLE TIMER 3MHZ 8VSSOP

Texas Instruments

¥175.00000 Details

ZXMP3A13FTA

MOSFET P-CH 30V 1.4A SOT23-3

Diodes Incorporated

¥57.00000 Details

MFU0603FF01500P100

FUSE BOARD MOUNT 1.5A 32VDC 0603

Vishay Beyschlag/Draloric/BC Components

¥34.00000 Details

L6571BD

IC GATE DRVR HALF-BRIDGE 8SO

STMicroelectronics

¥253.00000 Details

SI3993CDV-T1-GE3

MOSFET 2P-CH 30V 2.9A 6-TSOP

Vishay Siliconix

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names LMV7239M5/NOPBDKR