JPY | USD
Favorite

Price & Procurement
46,829 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 72.40000 ¥724
25 68.00000 ¥1,700
100 51.54000 ¥5,154
250 43.86400 ¥10,966
500 41.67200 ¥20,836
1,000 31.80300 ¥31,803

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMV431AIMF/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥31.80300
  • Cut Tape (CT)  : LMV431AIMF/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,673 - Immediate
  • Unit Price: ¥83.00000
  • Digi-Reel®  : LMV431AIMF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,673 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LMV431AIMFX/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: ¥29.60933
  • Cut Tape (CT)  : LMV431AIMFX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,829 - Immediate
  • Unit Price: ¥83.00000

LMV431AIMFX/NOPB

Datasheet
Digi-Key Part Number LMV431AIMFX/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMV431AIMFX/NOPB
Copy  
Description IC VREF SHUNT 30V 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shunt Voltage Reference IC 30V ±1% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LMV431(A,B)
Featured Product Power Management
PCN Assembly/Origin LB300 18/Jul/2017
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models LMV431AIMFX/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 30V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LMV431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC3G17DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

¥50.00000 Details

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

¥45.00000 Details

ZVN4106FTA

MOSFET N-CH 60V 200MA SOT23-3

Diodes Incorporated

¥66.00000 Details

NTCS0805E3103JMT

THERMISTOR NTC 10KOHM 3570K 0805

Vishay Beyschlag/Draloric/BC Components

¥57.00000 Details

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

¥23.00000 Details

FAN7842MX

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names LMV431AIMFX/NOPBDKR