LMR50410Y5FQDBVRQ1 Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 204.00000 ¥204
10 182.20000 ¥1,822
25 172.92000 ¥4,323
100 142.05000 ¥14,205
250 132.79600 ¥33,199
500 117.35000 ¥58,675
1,000 101.96900 ¥101,969

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LMR50410Y5FQDBVRQ1

Datasheet
Digi-Key Part Number 296-LMR50410Y5FQDBVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMR50410Y5FQDBVRQ1
Copy  
Description AUTOMOTIVE QUALIFIED SIMPLE SWIT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets LMR50410-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LMR50410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LMR50410Y3FQDBVRQ1

AUTOMOTIVE QUALIFIED SIMPLE SWIT

Texas Instruments

¥204.00000 Details

LMR50410XFDBVR

SIMPLE SWITCHER 4-V TO 36-V, 1-A

Texas Instruments

¥173.00000 Details

AP63205WU-7

IC REG BUCK 5V 2A TSOT26

Diodes Incorporated

¥102.00000 Details

LMR50410YQDBVRQ1

NIXON PLUS-LMR50410YQDBVRQ1

Texas Instruments

¥204.00000 Details

LMR50410QEVM

AUTOMOTIVE 4-V TO 36-V, 1-A SYNC

Texas Instruments

¥6,908.00000 Details

LDL1117S33R

IC REG LINEAR 3.3V 1.2A SOT223

STMicroelectronics

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LMR50410Y5FQDBVRQ1CT