LMR50410Y3FQDBVRQ1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 182.70000 ¥1,827
25 173.40000 ¥4,335
100 142.43000 ¥14,243
250 133.14400 ¥33,286
500 117.66000 ¥58,830
1,000 102.23800 ¥102,238

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LMR50410Y3FQDBVRQ1

Datasheet
Digi-Key Part Number 296-LMR50410Y3FQDBVRQ1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMR50410Y3FQDBVRQ1
Copy  
Description AUTOMOTIVE QUALIFIED SIMPLE SWIT
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets LMR50410-Q1
EDA / CAD Models LMR50410Y3FQDBVRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LMR50410
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LMR50410Y5FQDBVRQ1

AUTOMOTIVE QUALIFIED SIMPLE SWIT

Texas Instruments

¥205.00000 Details

LMR50410YQDBVRQ1

NIXON PLUS-LMR50410YQDBVRQ1

Texas Instruments

¥205.00000 Details

SC189ZSKTRT

IC REG BUCK 3.3V 1.5A SOT23-5

Semtech Corporation

¥144.00000 Details

LMR50410QEVM

AUTOMOTIVE 4-V TO 36-V, 1-A SYNC

Texas Instruments

¥6,926.00000 Details

PTS810 SJG 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥44.00000 Details

BQ25171QWDRCRQ1

AUTOMOTIVE, 800-MA LINEAR BATTER

Texas Instruments

¥252.00000 Details
Additional Resources
Standard Package 1
Other Names 296-LMR50410Y3FQDBVRQ1CT